Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.642 |
10+ | Kč44.141 |
25+ | Kč43.639 |
50+ | Kč43.138 |
100+ | Kč42.385 |
250+ | Kč41.884 |
500+ | Kč41.382 |
1000+ | Kč40.880 |
Product Information
Product Overview
The TLV2372IP is a dual Operational Amplifier with rail-to-rail input and output. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
- 550µA/channel Supply current
- 25µA/channel Low power shutdown mode (IDD(SHDN))
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- 2µV/°C Typical offset drift
- 72dB Typical CMRR
Applications
Portable Devices
Technical Specifications
2Channels
2V/µs
DIP
Low Power
2mV
Through Hole
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
2.7V to 16V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
3MHz
2V/µs
Technical Docs (1)
Alternatives for TLV2372IP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate