Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.356 |
10+ | Kč26.334 |
50+ | Kč25.080 |
100+ | Kč24.002 |
250+ | Kč22.848 |
500+ | Kč21.669 |
1000+ | Kč21.042 |
2500+ | Kč20.465 |
Product Information
Product Overview
The TMP100NA/3K is a Digital Temperature Sensor ideal for negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistor replacement. The devices offer a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. Device temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip, 12-bit ADC offers resolutions down to 0.0625°C. The devices feature SMBus, 2-wire and I²C interface compatibility. The device allows up to eight devices on one. The TMP101 device offers a SMBus Alert function with up to three devices per bus.
- 9 to 12-bit User-selectable resolution
- 2 Address pins
- 45μA Low quiescent current
Applications
Communications & Networking
Technical Specifications
Digital
± 1°C
-55°C
125°C
SOT-23
6Pins
5.5V
12 bits
-55°C
-
MSL 2 - 1 year
Digital
± 2°C
-55°C
125°C
SOT-23
2.7V
-
I2C, SMBus
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TMP100NA/3K
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate