Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč109.349 |
10+ | Kč98.564 |
25+ | Kč96.307 |
50+ | Kč94.050 |
100+ | Kč92.044 |
250+ | Kč89.786 |
500+ | Kč87.529 |
Product Information
Product Overview
The TPIC6259N is a 8-bit addressable latch controls open-drain DMOS transistor outputs and is designed for general-purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers and decoders or demultiplexers. This is a multi-functional device capable of storing single-line data in eight addressable latches with 3-to-8 decoding or demultiplexing mode active-low DMOS outputs. Four distinct modes of operation are selectable by controlling the clear (CLR\) and enable (G\) inputs as enumerated in the function table. In the addressable-latch mode, data at the data-in (D) terminal is written into the addressed latch. The addressed DMOS transistor output inverts the data input with all unaddressed DMOS-transistor outputs remaining in their previous states. In the memory mode, all DMOS-transistor outputs remain in their previous states and are unaffected by the data or address inputs.
- Eight power DMOS transistor outputs of 250mA continuous current
- Output clamp voltage at 45V
- Four distinct function modes
- Low power consumption
- 75mJ Avalanche energy
- 1.5A Pulsed current per output
Applications
Industrial
Technical Specifications
-
Standard
250mA
DIP
4.5V
8bit
-
125°C
-
No SVHC (27-Jun-2018)
Addressable
625ns
DIP
20Pins
5.5V
TPIC
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate