Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.037 |
10+ | Kč62.449 |
25+ | Kč60.944 |
50+ | Kč59.440 |
100+ | Kč53.922 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč90.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS25741ARSMT
Order Code2748911
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
USB StandardUSB 2.0
Supply Voltage Min4.65V
Supply Voltage Max25V
IC Case / PackageVQFN
No. of Pins32Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
4.65V
IC Case / Package
VQFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
USB Standard
USB 2.0
Supply Voltage Max
25V
No. of Pins
32Pins
No. of Ports
1Ports
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023