Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.806 |
10+ | Kč74.488 |
25+ | Kč68.970 |
50+ | Kč66.211 |
100+ | Kč63.202 |
250+ | Kč60.192 |
500+ | Kč58.436 |
1000+ | Kč57.684 |
Product Information
Product Overview
The TPS65251RHAR is a synchronous step down three Buck Converter designed to simplify its application while giving the designer the option to optimize their usage according to the target application. The converters can operate in 5, 9, 12 or 15V systems and have integrated power transistors. The output voltage can be set externally using a resistor divider to any value between 0.8V and close to the input supply. Each converter features enable pin that allows a delayed start-up for sequencing purposes, soft-start pin that allows adjustable soft-start time by choosing the soft-start capacitor and a current limit (RLIMx) pin that enables designer to adjust current limit by selecting an external resistor and optimize the choice of inductor. The current mode control allows a simple RC compensation. 180° out of phase operation between Buck 1 and Buck 2, 3 (Buck 2 and 3 run in phase) minimizes the input filter requirements.
- Wide input supply voltage range (4.5 to 18V)
- 0.8V, 1% Accuracy reference
- Adjustable switching frequency
- 300kHz to 2.2MHz Set by external resistor
- Dedicated enable for each buck
- External synchronization pin for oscillator
- External enable/sequencing and soft-start pins
- Adjustable current limit set by external resistor
- Soft-start pins
- Current-mode control with simple compensation circuit
- Optional low-power mode operation for light loads
Applications
Power Management
Technical Specifications
Buck Switcher, FET
3
3
40Pins
125°C
-
No SVHC (27-Jun-2018)
VQFN
18V
2
VQFN
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate