Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč308.233 |
10+ | Kč229.231 |
25+ | Kč213.431 |
50+ | Kč200.891 |
100+ | Kč187.849 |
250+ | Kč178.068 |
500+ | Kč160.010 |
Product Information
Product Overview
The TSB41AB2PAP is a 2-port Cable Transceiver/Arbiter that provides the digital and analogue transceiver functions needed to implement a two-port node in a cable-based IEEE 1394 network. The transceivers include circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB2 is designed to interface with a link layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB2 requires only an external 24.576MHz crystal as a reference. An external clock may be provided instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
- Fully compliant with open HCI requirements
- Extended resume signalling for compatibility
- Power-down features to conserve energy in battery powered applications
- Automatic device power down during suspend
- Device power-down terminal
- Software device reset (SWR)
- Industry leading low power consumption
- Ultralow-power sleep mode
- Cable power presence monitoring
- Cable ports monitor line conditions for active connection to remote node
- Interoperable with link layer controllers using 3.3V
- Single-supply operation
- Green product and no Sb/Br
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Cable Transceiver
3V
HTQFP
0°C
-
No SVHC (27-Jun-2018)
400Mbps
3.6V
64Pins
70°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate