Print Page
Image is for illustrative purposes only. Please refer to product description.
2,480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.472 |
10+ | Kč16.628 |
100+ | Kč13.468 |
500+ | Kč12.013 |
1000+ | Kč11.512 |
2500+ | Kč10.985 |
5000+ | Kč10.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč22.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS0104EDR
Order Code3120986
No. of Inputs4Inputs
Output Current-
Propagation Delay260ns
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
260ns
Logic Case Style
SOIC
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
Output Current
-
No. of Pins
14Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability