Print Page
Image is for illustrative purposes only. Please refer to product description.
5,442 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.347 |
10+ | Kč22.070 |
50+ | Kč19.964 |
100+ | Kč17.456 |
250+ | Kč16.478 |
500+ | Kč16.152 |
1000+ | Kč14.948 |
2500+ | Kč14.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS0108EPWR
Order Code3120988
No. of Inputs8Inputs
Output Current50mA
Propagation Delay4.8ns
No. of Pins20Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
TXS0108EPWR is an 8-bit bi-directional, level-shifting, voltage translator for open-drain and push-pull applications. This device is an 8-bit non-inverting level translator which uses two separate configurable power-supply rails. Suitable for handsets, smartphones, tablets, desktop pcs applications.
- No Direction-control Signal Needed
- 110Mbps (Push Pull) and 1.2Mbps (Open Drain) maximum data rates at VCCA = 3.3V ±0.3V
- 1.4V to 3.6V on A port and 1.65V to 5.5V on B port (VCCA ≤ VCCB)
- No Power-supply Sequencing Required - Either VCCA or VCCB can be Ramped First
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- 20 pin TSSOP package
- Operating temperature range from -40°C to 85°C
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4.8ns
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
50mA
No. of Pins
20Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
Product traceability