Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.729 |
10+ | Kč62.700 |
25+ | Kč52.166 |
50+ | Kč46.649 |
100+ | Kč43.138 |
250+ | Kč40.128 |
500+ | Kč38.122 |
1000+ | Kč36.617 |
Product Information
Product Overview
The UCC28180D is a 8-pin active Power-Factor Correction (PFC) Controller operates under continuous conduction mode (CCM) to achieve high power factor, low current distortion and excellent voltage regulation of boost pre-regulators in AC to DC front-ends. The controller is suitable for universal AC input systems operating in 100W to few-kW range with the switching frequency programmable between 18 to 250kHz, to conveniently support both power MOSFET and IGBT switches. An integrated 1.5 and 2A (SRC-SNK) peak gate drive output, clamped internally at 15.2V (typical), enables fast turn-on, turn-off and easy management of the external power switch without the need for buffer circuits. Low-distortion wave shaping of the input current using average current-mode control is achieved without input line sensing, reducing the external component count.
- Trimmed current loop circuits for low iTHD
- Reduced current sense threshold
- Average current-mode control
- Soft over current and cycle-by-cycle peak current limit protection
- Output overvoltage protection with hysteresis recovery
- Audible noise minimization circuitry Open loop detection
- Enhance dynamic response during output overvoltage and undervoltage conditions
- Burst mode for no load regulation
- Green product and no Sb/Br
Applications
Power Management, Industrial
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Continuous Conduction Mode
Fixed
21VDC
8Pins
250kHz
275kHz
125°C
-
No SVHC (27-Jun-2018)
96.5%
7mA
11.4V
Average Current
10.1VDC
SOIC
Surface Mount
225kHz
-40°C
-
MSL 1 - Unlimited
SOIC
250kHz
75µA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate