Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,853.291 |
Product Information
Product Overview
The UCC28180EVM-573 is an evaluation module for UCC28180 power factor correction (PFC) controller. The UCC28180 incorporates a wide range of protection features to ensure safe system operation. It is a flexible and easy to use, 8 pin, active PFC controller that operates under continuous conduction mode to achieve high power factor, low current distortion and excellent voltage regulation of boost preregulators in AC to DC front ends. This PFC controller is suitable for universal AC input systems operating in 100W to few KW range with the switching frequency programmable between 18KHz to 250KHz, to conveniently support both power MOSFET and IGBT switches. The UCC28180EVM-573 is a 360W off line power factor correction boost converter providing a nominal output voltage of 390V regulated output at 0.923A of load current. The PFC converter accommodates an input voltage range of 85Vac to 265Vac and uses average current mode control at a fixed programmable switching frequency of 120KHz.
- AC input range from 85Vac to 265Vac
- 360W, 390V output
- Average current mode PWM control
- No AC line sensing needed
- Fixed 120KHz oscillator frequency, programmable with a single external resistor
- Soft over current and cycle by cycle peak current limiting
- VCC under voltage lockout with low start up current
- Voltage regulation open loop detection
- Output over voltage protection with hysteresis recovery
- Enhanced dynamic response
Applications
Consumer Electronics, Power Management, Industrial
Warnings
This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
Notes
High voltage levels are present on the evaluation module whenever it is energized. Proper precautions must be taken when working with the evaluation module.
Technical Specifications
Texas Instruments
Power Management
Evaluation Board UCC28180
No SVHC (27-Jun-2018)
UCC28180
Power Factor Correction (PFC)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate