Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč134.930 |
10+ | Kč110.854 |
25+ | Kč103.580 |
50+ | Kč98.314 |
100+ | Kč94.802 |
250+ | Kč92.044 |
500+ | Kč90.288 |
Product Information
Product Overview
The THAT1246P08-U is a precision Differential Amplifier designed primarily for use as balanced line receivers for audio applications. Gains of 0, ±3 and ±6dB are available to suit various applications requirements. This device is laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. Manufactured in THAT Corporations proprietary complementary dielectric isolation (DI) process, the THAT 1240-series provides the sonic benefits of discrete designs with the simplicity, reliability, matching and small size of a fully integrated solution. All three versions of the part typically exhibit 90dB of common-mode rejection. With 12V/μs slew rate, <gt/>8.6MHz bandwidth and 0.0006% THD, this device is sonically transparent. Moreover, current consumption is typically a low 2mA.
- Industry standard pin-out
- -104dBu Typical low noise
- 2mA Typical low current
Applications
Signal Processing, Sensing & Instrumentation, Audio
Technical Specifications
Differential
6V
DIP
1Drivers
0°C
-
-
36V
8Pins
-
85°C
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate