Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč311.995 |
5+ | Kč261.083 |
10+ | Kč247.289 |
Price for:Each
Minimum: 1
Multiple: 1
Kč312.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5233
Order Code1905664
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length41.28mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
41.28mm
Product Range
-
Trade Size
3/4"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206
Product traceability