Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105
Order Code2752876
Product RangeTy-Rap Series
Also Known As7TAG009840R0005
Technical Datasheet
39 In Stock
52 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,469.655 |
5+ | Kč14,180.232 |
10+ | Kč13,890.809 |
25+ | Kč13,601.386 |
50+ | Kč13,311.962 |
100+ | Kč13,022.790 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč14,469.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105
Order Code2752876
Product RangeTy-Rap Series
Also Known As7TAG009840R0005
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.9mm
Mount ColourSilver
Mount MaterialAluminium
Length25.4mm
Width12.7mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC105 is a Cable Tie Aluminium Plate Mounting Base. It is suitable for up to 50lbs cable ties. It accepts 4.8mm (0.19") maximum tie width.
- Mount using #10 screw or TC2PA epoxy glue (ordered separately)
- Suitable for cable tie width to 4.8mm
- Diameter mounting hole 4.9mm
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Silver
Length
25.4mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
4.9mm
Mount Material
Aluminium
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.739356