Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč30.096 |
50+ | Kč26.334 |
100+ | Kč21.820 |
250+ | Kč21.393 |
500+ | Kč20.942 |
1500+ | Kč20.515 |
Product Information
Product Overview
The TC5141 Saddle support mounting base of ABB's wide range of installation products guarantees high stability thanks to its compact design. The prism-shaped saddle ensures that lines and cables are secured against twisting. In addition, it is non-conductive, corrosion-proof and resistant to fuels, lubricants and most chemical substances. The connector base is suitable for screwing or riveting. It is available in a natural-colored or black UV-resistant, heat-stabilized version. The high-performance mounting base completes the product range of our reliable premium cable ties and covers the most frequently requested applications in cable management.
- The TC5141 Saddle support mounting base provides a saddle for the wire run and rounds off the product range of ABB's reliable premium cable ties
- The cable mounting base with support saddle guarantees high stability. The prism-shaped saddle ensures that lines and cables are secured against twisting
- The material is non-conductive, corrosion-proof and resistant to fuels, lubricants and most chemical substances and suitable for screwing or riveting
- The high-performance mounting base completes the product range of premium cable ties and covers the most frequently requested applications in cable management
Applications
Industrial
Technical Specifications
Screw
Natural
17.07mm
-
-
Nylon 6.6 (Polyamide 6.6)
11.15mm
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TAG009870R0002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate