Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,810.966 |
5+ | Kč2,740.742 |
10+ | Kč2,670.518 |
25+ | Kč2,628.384 |
50+ | Kč2,585.999 |
100+ | Kč2,534.334 |
Product Information
Product Overview
The TY232M is a Ty-RAP® 203 x 2.4mm natural Cable Tie made of nylon 6.6 (polyamide 6.6). This cable tie features low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, Ty-Rap ties provide an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. Ty-Rap ties feature an unique friction surface designed to reduce slippage during installation. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables. Suitable for indoor applications.
- 0.05" Thickness
- 2" Maximum wire bundle diameter
- No-slip tail provides easy grip during tensioning
- Turned-up rail orients tail to head for easy assembly, easier to pick up on flat surface
- -40 to 185°F Temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Docs (1)
Alternatives for 7TAG009040R0005
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate