Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAA016000R0001
Order Code303197
Also Known AsWM045
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč762.683 |
5+ | Kč733.339 |
10+ | Kč698.729 |
25+ | Kč672.646 |
50+ | Kč656.093 |
100+ | Kč639.038 |
Price for:Each
Minimum: 1
Multiple: 1
Kč762.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAA016000R0001
Order Code303197
Also Known AsWM045
Technical Datasheet
Marker TypePre Printed
Legend0 - 45
Marker Dimensions-
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The WM045 is an EZCODE® 3 x 5-inch standard Wire Marker Book made of vinyl cloth, with 0 to 45 legends. This pocket pack wire marker book is easy to carry and easy to use. The material is an all-purpose vinyl coated cloth tape exclusively designed to resist abrasion, oil, water and dirt.
- Slight die-cut enables you to easily remove the terminal
- Cover keeps markers clean
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
0 - 45
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 7TAA016000R0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064