Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč748.136 |
Price for:Each
Minimum: 1
Multiple: 1
Kč748.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoETU17
Order Code678284
Technical Datasheet
Time Min-
Time Max7Days
Contact Style-
Contact Current Max13A
Controller OutputDigital
Product Range-
Product Overview
A multi-purpose, digital timeswitch which plugs directly into a wall socket for instant control of 13A appliances (resistive) and 6A inductive loads at 240Vac over a 7 day period. Features a top panel LCD display and a simple two-button programming feature.
- Memory back-up of 1000 hours
- Day, every day, weekday, or weekend program selection
- 6 programs per day
- Gives a total of 42 switchings over 7 days
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
Digital
Time Max
7Days
Contact Current Max
13A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12