Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoNTT04
Order Code3530788
Also Known AsGTIN UPC EAN: 5012483012321
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,273.061 |
5+ | Kč1,191.300 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,273.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoNTT04
Order Code3530788
Also Known AsGTIN UPC EAN: 5012483012321
Time Min-
Time Max168h
Contact Style-
Contact Current Max16A
Controller OutputDigital
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (07-Jul-2017)
Time Max
168h
Contact Current Max
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236