Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoA-1724
Order Code3532685
Product RangeTOA Zone Mixer Amps
No Longer Manufactured
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoA-1724
Order Code3532685
Product RangeTOA Zone Mixer Amps
Product RangeTOA Zone Mixer Amps
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Equipped with 6 Microphone inputs and 5 AUX inputs (simultaneous use of 9 inputs possible), TOA's A-1724 PA Amplifier is designed to suit PA system applications such as announcements, BGM and broadcasting in mosques, churches, large rooms and factories.
- Output power: 240W
- All microphone inputs have phantom power (ON/OFF selectable)
- Convenient 2-zone selector switches for broadcasting
- An equalizer connectable between PWR AMP IN and LINE OUT terminals for fine sound adjustments
- Signal processor is connectable between PWR AMP IN & LINE OUT terminals for fine sound adjustments
- Bass and treble tone controls
- Output level meter
- Master volume control for overall input signal level adjustment
- Inputs:
- 6x balanced XLR/6.35mm (¼") - microphones
- 2x balanced XLR/6.35mm (¼") - AUX
- 2x unbalanced phono (RCA) - AUX
- 1x unbalanced XLR/6.35mm (¼") -AUX
- 1x unbalanced phono (RCA) - PWR amp
- Outputs:
- 1x unbalanced phono (RCA) - REC
- 1x unbalanced phono (RCA) - LINE
- M4 Screw terminals - speakers
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Technical Specifications
Product Range
TOA Zone Mixer Amps
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.35