Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoA-1812
Order Code3532687
Product RangeTOA Zone Mixer Amps
No Longer Manufactured
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoA-1812
Order Code3532687
Product RangeTOA Zone Mixer Amps
Product RangeTOA Zone Mixer Amps
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Multi-purpose, multi-function mixer/power amplifier designed for any PA requirement in locations such as schools, offices and other intermediate size environments.
- Output: 120W
- Built-in chime unit
- Priority function
- Emergency and telephone paging input
- Phantom-powered Microphone inputs (power ON/OFF switchable)
- Combined XLR/phone jack Microphone inputs for convenient use
- Speaker selectors for 2-zone broadcast
- Bass and treble tone controls
- Output level meter
- Master volume control for overall input (excluding the Emergency input) signal level adjustment
- AC and DC power source
- Inputs:
- 3x Balanced XLR/6.35mm (¼") - Microphones
- 2x Unbalanced phono (RCA) - AUX
- 1 x Unbalanced XLR/6.35mm (¼") -AUX
- 1x 5 Pin Din - Paging Microphone
- M3 Screw terminals - Telephone/Emergency
- Outputs:
- 1x Unbalanced phono (RCA) - REC
- 1x Unbalanced phono (RCA) - LINE
- M3 Screw terminals - Music On Hold
- M4 Screw terminals - Speakers
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Technical Specifications
Product Range
TOA Zone Mixer Amps
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.99