Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoF-2322C
Order Code3370696
Also Known AsGTIN UPC EAN: 05021196202400
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,476.339 |
5+ | Kč3,357.460 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,476.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoF-2322C
Order Code3370696
Also Known AsGTIN UPC EAN: 05021196202400
Technical Datasheet
Frequency Response Min70Hz
Frequency Response Max20kHz
External Width230mm
External Depth200mm
Product Overview
A wide-dispersion ceiling speaker which flush mounts into ceilings for a neat and professional installations.
- Removable locking connectors with screw terminals
- White metal front grilles
- Cost-effective full-range speaker, ideal for most ceiling sound requirements (recommended 2 to 4m)
- Equipped with back can meeting heat-resistant specifications
- 120mm Cone driver
- Low impedance: 8Ω & 16Ω (adjustable)
- Power handling: 30W (100V), 30W (16Ω), 60W (8Ω)
Technical Specifications
Frequency Response Min
70Hz
External Width
230mm
Frequency Response Max
20kHz
External Depth
200mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5