Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,010.413 |
3+ | Kč1,573.018 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,010.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoPM660U
Order Code3370766
Technical Datasheet
DirectivityCardioid
Output Impedance600ohm
Frequency Response Min100Hz
Frequency Response Max10kHz
Sensitivity-58dB
Connector TypeBare Ends
Lead Length2.5m
SVHCTo Be Advised
Product Overview
- Short-off press to talk switch with open OFF type extra switch contact
- Low handling noise
- Can be remotely operated with additional components, e.g. priority & transmitting/ receiving relays
- 600Ω balanced output impedance
- 2.5m 4-conductor (included twin-core shielded) cable without plug
Technical Specifications
Directivity
Cardioid
Frequency Response Min
100Hz
Sensitivity
-58dB
Lead Length
2.5m
Output Impedance
600ohm
Frequency Response Max
10kHz
Connector Type
Bare Ends
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44