Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWM-5325 D04
Order Code3370743
Product RangeTOA WM-5325
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,757.486 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,757.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWM-5325 D04
Order Code3370743
Product RangeTOA WM-5325
Technical Datasheet
Accessory TypeUHF Bodypack Transmitter
For Use WithUHF Systems
Product RangeTOA WM-5325
SVHCTo Be Advised
Product Overview
The WM-5325 is a UHF bodypack transmitter with excellent range that was specially developed for speech applications. It is compact and ultra-lightweight and thus can be carried effortlessly over long periods of time.
- D04 (Channel70) operating frequencies (830-865MHz)
- 64 Selectable channels (4 banks of 16)
- Single AA battery with upto 10 hours operation
- Low battery indicator
- Built-in antenna
- 3.5mm (⅛") Mini jack socket
- Frequency response: 100Hz-15kHz
- Max. Input level: -14dB to -29dB (0dB=1V)
- Optional unidirectional (YP-M5300) & omnidirectional (YP-M5310) lavalier microphones
Technical Specifications
Accessory Type
UHF Bodypack Transmitter
Product Range
TOA WM-5325
For Use With
UHF Systems
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5