Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.992 |
10+ | Kč64.706 |
25+ | Kč61.697 |
50+ | Kč58.938 |
100+ | Kč55.928 |
250+ | Kč53.170 |
500+ | Kč47.652 |
1000+ | Kč46.649 |
Product Information
Product Overview
XC6810 series is a linear charger IC for Li-ion battery with an ultra-small package compatible with a wireless charging and contact power supply. The charging current corresponds to 1mA to 25mA, and it has a current path function that supplies power to the system at the same time as charging. To realize an ultra-compact system, the battery over-discharge protection function, output Terminal Short protection function, and battery voltage monitor function or battery low voltage notification function are equipped. And the IC is equipped with a shutdown function and a wake-up function using an external push button to reduce battery consumption when the product is stored or unused. No charge enable. The CSO output is battery LED Indicator, OUT : Always ON(Current Path Function), Battery Monitor Output : 0.2 x VBAT. Application includes hearing aid, wireless earphones/headset wearable devices, wireless charging equipment, IoT devices, and smartcards.
- Input voltage range from 3.5V to 28.0V, input current limit is 110mA
- BAT sink current at shut down is 10nA (typical)
- Battery temperature monitor, current path / input current limit function
- Output short protection, thermal control, reverse current prevention function
- Safety timer of charging, UVLO function
- 3 temperature monitor, 4.20V charge voltage
- WLP-12-01 package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Li-Ion, Li-Pol
4.2V
WLP
1Cells
85°C
-
5V
25mA
12Pins
-40°C
Surface Mount
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate