Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No2SK208-O(TE85L,F)
Order Code3872213
Also Known As2SK208-O, 2SK208-O(TE85L
Technical Datasheet
6,810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč11.938 |
10+ | Kč8.201 |
100+ | Kč5.417 |
500+ | Kč3.963 |
1000+ | Kč3.411 |
5000+ | Kč2.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč59.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK208-O(TE85L,F)
Order Code3872213
Also Known As2SK208-O, 2SK208-O(TE85L
Technical Datasheet
Gate Source Breakdown Voltage Max50V
Zero Gate Voltage Drain Current Max6.5mA
Zero Gate Voltage Drain Current Idss Min300µA
Gate Source Cutoff Voltage Max5V
Transistor Case StyleTO-236MOD
No. of Pins3 Pin
Operating Temperature Max125°C
Transistor TypeMOSFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
50V
Zero Gate Voltage Drain Current Idss Min
300µA
Transistor Case Style
TO-236MOD
Operating Temperature Max
125°C
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Zero Gate Voltage Drain Current Max
6.5mA
Gate Source Cutoff Voltage Max
5V
No. of Pins
3 Pin
Transistor Type
MOSFET
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability