Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No2SK3075(TE12L,Q)
Order Code3870122
Also Known As2SK3075, 2SK3075(TE12L
Technical Datasheet
803 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč153.490 |
5+ | Kč141.200 |
10+ | Kč128.911 |
50+ | Kč118.628 |
100+ | Kč96.056 |
250+ | Kč94.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč153.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK3075(TE12L,Q)
Order Code3870122
Also Known As2SK3075, 2SK3075(TE12L
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id5A
Power Dissipation20W
Operating Frequency Min-
Operating Frequency Max520MHz
Transistor Case StyleSMD
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
30V
Power Dissipation
20W
Operating Frequency Max
520MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
5A
Operating Frequency Min
-
Transistor Case Style
SMD
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability