Quantity | Price (ex VAT) |
---|---|
7500+ | Kč2.440 |
Product Information
Product Overview
74VHC163FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS synchronous presettable 4bit binary counter fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The CK input is active on the rising edge. Both active-low LOAD and active-low CLR inputs are active on low logic level. Presetting of each IC's is synchronous to the rising edge of CK. The clear function of the device is synchronous to CK. Two enable inputs (ENP and ENT) and CARRY OUTPUT are provided to enable easy cascading of counters, which facilitates easy implementation of n-bit counters without using external gates. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up.
- Synchronous presettable 4bit counter (binary, synchronous clear), AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power-down protection is provided on all inputs
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
- Pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 161 or 163 type
- Maximum clock frequency is 185MHz typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Quiet output maximum dynamic VOL is 0.4V typ at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP16B package
Technical Specifications
74VHC163
185MHz
TSSOP-B
16Pins
5.5V
74163
125°C
To Be Advised
Presettable Binary, Synchronous
15
TSSOP-B
2V
74VHC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate