Quantity | Price (ex VAT) |
---|---|
7500+ | Kč2.440 |
Product Information
Product Overview
74VHC4020FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS 14-stage binary counter/divider fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Setting CLR to high resets the counter to low. A negative transition on the active-low CK input brings one increment into the counter. This counter provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power-down protection is provided on all inputs
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
- Pin and function compatible with 74HC4020
- Maximum clock frequency is 120MHz at (5.0 ± 0.5V, CL =15pF Ta = 25°C, input: tr = tf = 3ns)
- Quiet output maximum dynamic VOL is 1.2V typ at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP16B package
Technical Specifications
74VHC4020
210MHz
TSSOP-B
16Pins
5.5V
744020
125°C
To Be Advised
Ripple Carry Binary
16383
TSSOP-B
2V
74VHC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate