Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoDF3D18FU,LF(T
Order Code4415791
Also Known AsDF3D18FU, DF3D18FU,LF
Technical Datasheet
Packaging Options
695 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.079 |
10+ | Kč6.069 |
100+ | Kč4.113 |
500+ | Kč3.185 |
1000+ | Kč2.709 |
5000+ | Kč1.984 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč45.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF3D18FU,LF(T
Order Code4415791
Also Known AsDF3D18FU, DF3D18FU,LF
Technical Datasheet
Clamping Voltage Vc Max33V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd80W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
33V
No. of Pins
3Pins
Power Dissipation Pd
80W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
12V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability