Print Page
Image is for illustrative purposes only. Please refer to product description.
3,808 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.414 |
10+ | Kč42.636 |
50+ | Kč39.877 |
100+ | Kč34.610 |
250+ | Kč33.607 |
500+ | Kč32.353 |
1000+ | Kč30.096 |
2500+ | Kč29.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč51.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S581FNG(O,EL)
Order Code4178935
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current2A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min0V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Product Overview
TB67S581FNG(O,EL) is a BiCD constant current two-phase bipolar stepping motor driver IC using a PWM chopper. Fabricated with the BiCD process, the TB67S581FNG rating is 50V/2.5A. The built-in regulator for IC operation allows the motor to be driven by a single VM power supply. It features built-in thermal shutdown detection (TSD), overcurrent detection (ISD), and undervoltage lockout detection (UVLO).
- BiCD process integrated monolithic IC capable of controlling bipolar stepping motor
- Decay modes select function (mixed decay / slow decay / fast decay)
- Power save function (sleep mode), clock input control
- 3.3V regulator output, allows full, half, quarter, 1 / 8, 1 / 16, 1 / 32 step operation
- BiCD structure: DMOSFET is used for output power transistor
- High breakdown voltage and large current: 50V / 2.5A (absolute maximum ratings)
- Error detection flag output function (nFAULT)
- Decreasing number of external components by reducing charge pump
- 8.2V to 44V motor power supply, 2A motor output current
- Operating temperature range from -40 to 85°C, HTSSOP28 package
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
2A
IC Case / Package
HTSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability