Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62781AFWG(Z,EHZ
Order Code4178785
Also Known AsTBD62781AFWG, TBD62781AFWG(Z
Technical Datasheet
211 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.475 |
10+ | Kč51.665 |
50+ | Kč47.401 |
100+ | Kč42.134 |
250+ | Kč39.376 |
500+ | Kč38.122 |
1000+ | Kč33.607 |
2500+ | Kč28.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč70.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBD62781AFWG(Z,EHZ
Order Code4178785
Also Known AsTBD62781AFWG, TBD62781AFWG(Z
Technical Datasheet
Supply Voltage Min2V
Supply Voltage Max50V
No. of Outputs8Outputs
Output Voltage50V
Output Current-500mA
Driver Case StylePSOP
Product Range-
SVHCTo Be Advised
Product Overview
TBD62781AFWG(Z,EHZ is a TBD62781A series BiCD silicon monolithic integrated circuit. A pull-down resistor is built in the output part.
- 8-ch source type DMOS transistor array
- High output voltage is 50V (max, Ta = 25°C), large output current is -500mA (max,per 1 ch, Ta=25°C)
- Input voltage range from 2.0 to 25V (output on, IOUT = -100mA or more, VDS = 2.0V, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VCC = 50V, VIN = 0V, Ta = 85°C)
- Current consumption is 1.5mA (max, output OPEN, VIN = 2.0V, VCC = 50V)
- Turn on delay is 0.4μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 2.0μs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- P-SOP18-0812-1.27-001 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
2V
No. of Outputs
8Outputs
Output Current
-500mA
Product Range
-
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
PSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability