Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62786AFWG(Z,EHZ
Order Code4178793
Also Known AsTBD62786AFWG, TBD62786AFWG(Z
Technical Datasheet
998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.919 |
10+ | Kč38.623 |
50+ | Kč34.360 |
100+ | Kč30.347 |
250+ | Kč28.842 |
500+ | Kč27.588 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč52.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBD62786AFWG(Z,EHZ
Order Code4178793
Also Known AsTBD62786AFWG, TBD62786AFWG(Z
Technical Datasheet
Supply Voltage Min2V
Supply Voltage Max50V
No. of Outputs8Outputs
Output Voltage50V
Output Current-500mA
Driver Case StylePSOP
Product Range-
SVHCTo Be Advised
Product Overview
TBD62786AFWG(Z,EHZ is a TBD62786A series BiCD silicon monolithic integrated circuit. Each output has an internal clamp diode that clamps the back electromotive force generated in driving inductive loads.
- 8-ch low active source type DMOS transistor array
- High output voltage is 50V (max, Ta = 25°C), large output current is -500mA (max,per 1 ch, Ta=25°C)
- Input voltage range from -30 to -2.8V (IOUT = -100mA or more, VDS=2.0V, output on, Ta = -40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VIN = 0V, VOUT = VGND = -50V, Ta = 85°C)
- Current consumption is 5mA (max, VIN = -2.8V, VGND = -50V, output OPEN, per 1 ch)
- Clamp diode leakage current is 1μA (max, VR = 50V, Ta = 85°C)
- Turn on delay is 0.2μs (typ, VOUT = VGND = -50V, RL = 160 ohm, CL = 15pF)
- Turn off delay is 2.0μs (typ, VOUT = VGND = -50V, RL = 160 ohm, CL = 15pF)
- P-SOP18-0812-1.27-001 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
2V
No. of Outputs
8Outputs
Output Current
-500mA
Product Range
-
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
PSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability