Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.186 |
10+ | Kč6.972 |
100+ | Kč5.994 |
500+ | Kč5.969 |
1000+ | Kč5.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč11.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7QPB9306FT(TB,EL
Order Code4733044
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeSPST
On State Resistance Max8ohm
IC Case / PackageTSSOP-B
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Switch Type
SPST
IC Case / Package
TSSOP-B
Supply Voltage Min
1.65V
Product Range
-
Output Current
-
On State Resistance Max
8ohm
No. of Pins
14Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability