Print Page
3,291 In Stock
4,125 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.478 |
10+ | Kč12.364 |
25+ | Kč12.038 |
50+ | Kč11.712 |
100+ | Kč10.634 |
500+ | Kč9.505 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
5Pins
SVHC
No SVHC (19-Jan-2021)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
TLP236
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability