Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,231.679 |
10+ | Kč1,102.015 |
20+ | Kč1,079.945 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč1,231.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.525 ISBRMCN100-
Order Code1420056
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length25mm
Fastener MaterialBrass
Fastener PlatingBright Nickel
Screw Head StyleRaised / Countersunk Head Slotted
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M3.525 ISBRMCN100- is a M3.5 x 25mm flat/countersunk head slotted Machine Screw made of nickel-plated brass.
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
25mm
Fastener Plating
Bright Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Raised / Countersunk Head Slotted
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for M3.525 ISBRMCN100-
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196