Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM4/-/CNSTN Y50//CN/4M/ND/ZP
Order Code2770734
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4/-/CNSTN Y50//CN/4M/ND/ZP
Order Code2770734
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialSteel
Panel Thickness Max1.6mm
Fastener PlatingYellow Zinc
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Fastener Plating
Yellow Zinc
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
M4
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002