Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.250 PRA2ABS100-
Order Code1420527
Technical Datasheet
611 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč127.908 |
25+ | Kč92.545 |
50+ | Kč89.786 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč127.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.250 PRA2ABS100-
Order Code1420527
Technical Datasheet
Thread Size - ImperialNo.4
Thread Size - Metric-
Screw Length6.35mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The N40.250 PRA2ABS100- is a #4 x 0.25-inch Self-tapping Screw, made of 18/8 stainless steel (A2 grade), recessed pan head Pozidriv style. Will tap and form their own threads into mating material. Corrosion resistant under normal atmospheric conditions. Designed according to BS 4174 standard.
- Type-AB gimlet pointed
Technical Specifications
Thread Size - Imperial
No.4
Screw Length
6.35mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for N40.250 PRA2ABS100-
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039