Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.500 PRA2ABS100-
Order Code1420529
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč123.143 |
25+ | Kč89.034 |
50+ | Kč86.526 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč123.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.500 PRA2ABS100-
Order Code1420529
Technical Datasheet
Thread Size - ImperialNo.4
Thread Size - Metric-
Screw Length12.7mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The N40.500 PRA2ABS100- is a #4 x 0.5-inch pan head Pozidriv® pointed Self-tapping Screw made of stainless steel.
Technical Specifications
Thread Size - Imperial
No.4
Screw Length
12.7mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061