Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč365.666 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč365.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN8 1.500 M4/A2AB S50 CSK T20
Order Code2846560
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Hex Socket
Screw Length38mm
Thread Size - Metric4.2mm
Thread Size - Imperial#8
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
38mm
Thread Size - Imperial
#8
SVHC
No SVHC (15-Jan-2019)
Screw Head Style
Flat / Countersunk Hex Socket
Thread Size - Metric
4.2mm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153