Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN8 - UNST- Z100
Order Code7224795
Technical Datasheet
Thread Size - ImperialNo.8
Thread Size - Metric-
Fastener MaterialSteel
Panel Thickness1.62mm
Panel Cutout Diameter7.1mm
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NUT CAPTIVE NO8 PK100 is an U-type Captive Nut made of bright-zinc-plated steel with 0.71 to 1.63mm panel thickness.
Technical Specifications
Thread Size - Imperial
No.8
Fastener Material
Steel
Panel Cutout Diameter
7.1mm
Product Range
-
Thread Size - Metric
-
Panel Thickness
1.62mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14