Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč539.722 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč539.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383278
Order Code4562712
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - MetricM5 to M6
Body Length-
External Diameter17.5mm
Fastener MaterialPP (Polypropylene)
Wire Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Size (mm)
-
Thread Size - Metric
M5 to M6
External Diameter
17.5mm
Wire Diameter
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Imperial
-
Body Length
-
Fastener Material
PP (Polypropylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508