Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-2412WI
Order Code1772239
Product RangeTEP 150WI Series
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,419.036 |
10+ | Kč4,978.129 |
25+ | Kč4,871.288 |
50+ | Kč4,023.835 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,419.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-2412WI
Order Code1772239
Product RangeTEP 150WI Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
DC / DC Converter MountingChassis
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width65mm
Height35.7mm
Depth98mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEP 150WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEP 150-2412WI is a 1-output chassis-mount DC/DC Converter features high EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make it suitable for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current, makes it suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out it is hard to destroy.
- 24VDC Nominal input voltage
- Shielded metal case with screw terminals
- Optional with input filter to meet EN55022 class B
- Ultra-wide 4:1 input voltage range
- 86% Very high efficiency
- 2250VDC I/O isolation
- IP50 Protection rating
- ±0.02%/K Temperature coefficient
- 15A Input fuse
- -40 to +75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
Input Voltage DC Nom
24V
Width
65mm
Depth
98mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Module
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Height
35.7mm
Input Voltage DC Min
9V
Product Range
TEP 150WI Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33339