Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-300N
Order Code2366145
Product RangeTHV Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,094.751 |
10+ | Kč4,768.460 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,094.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-300N
Order Code2366145
Product RangeTHV Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max3W
Output Voltage Min0V
Output Voltage Max-300V
Output Current Max10mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Height19.8mm
Depth80mm
Width12mm
Product RangeTHV Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Voltage Max
-300V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.2V
Depth
80mm
Product Range
THV Series
DC / DC Converter Type
SIP
Output Voltage Min
0V
Output Current Max
10mA
Input Voltage DC Min
10.8V
Height
19.8mm
Width
12mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047