Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 10112
Order Code1672136
Product RangeTMP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 10112
Order Code1672136
Product RangeTMP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 112VDC
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width45mm
Height19mm
Depth64mm
Product RangeTMP Series
Alternatives for TMP 10112
2 Products Found
Product Overview
The TMP series AC/DC Power Module is a new range of fully encapsulated power supply in an ultracompact casing. It feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. It is suitable for many space critical applications in industrial electronic equipment and for polluted and dusty environment.
- Ultracompact and low profile plastic casing
- Fully encapsulated (pollution/dust)
- Protection class ll
- Over-temperature protection
- Short-circuit and overload protection
Applications
Industrial, Commercial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
830mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
19mm
Product Range
TMP Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
45mm
Depth
64mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048489