Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30515C
Order Code1672177
Product RangeTMP-C Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,109.228 |
5+ | Kč2,019.692 |
10+ | Kč1,930.157 |
50+ | Kč1,803.503 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,109.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30515C
Order Code1672177
Product RangeTMP-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 215VDC
Output Current - Output 2500mA
Output Voltage - Output 3-15VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMP-C Series
Product Overview
The TMP 30515C is a 5V & ±15V/30W AC/DC multi-output Power Module with output 1 isolated from output 2/3 (floating) is a new range of fully encapsulated power supply in an ultra-compact low-profile plastic casing. It features easy chassis mounting. Full compliance with international safety standards for industrial control equipment. This power supply for polluted and dusty environment. 105% minimum of Inom, fold back, automatic recovery overload protection by current limit.
- Universal input
- Protection class-II
- Over-temperature protection
- Protection against short-circuit and overload
- 20ms Hold-up time
- -25 to 60°C Operating temperature range
Applications
Commercial, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
500mA
Output Current - Output 3
500mA
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TMP-C Series
Technical Docs (2)
Alternatives for TMP 30515C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22607