Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-112DC
Order Code1869159
Product RangeTCL-DC Series
Technical Datasheet
32 In Stock
33 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,025.962 |
5+ | Kč1,935.173 |
10+ | Kč1,844.132 |
50+ | Kč1,580.542 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,025.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-112DC
Order Code1869159
Product RangeTCL-DC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingDIN Rail
Input Voltage DC Nom24V
Width27mm
Height75mm
Depth100mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTCL-DC Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TCL 024-112DC is a 1-output DIN rail-mount DC/DC Converter with tightly regulated output voltage, it provides a reliable power source for sensitive loads. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.
- Ultra-wide input voltage range
- Adjustable output voltage
- Overload and short-circuit protection
- Low ripple and noise
- 86% Very high efficiency
- 1500VDC I/O isolation
- IP20 Protection rating
- ±0.02%/K Temperature coefficient
- Compact, slim plastic case
- -25 to +70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Nom
24V
Height
75mm
Input Voltage DC Min
18V
Product Range
TCL-DC Series
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Mounting
DIN Rail
Width
27mm
Depth
100mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Alternatives for TCL 024-112DC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14