Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč785.756 |
10+ | Kč698.729 |
25+ | Kč683.681 |
50+ | Kč672.646 |
100+ | Kč661.610 |
Product Information
Product Overview
The TDR 3 series single/dual-output 3W compact regulated DC/DC Converter with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
- Fully regulated outputs
- Low ripple and noise
- No minimum load required
- 1600VDC I/O isolation
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
ITE
2:1
1 Output
600mA
-
1.6kV
Fixed, Adjustable
12.8mm
18.9mm
9V
No SVHC (14-Jun-2023)
-
3W
5V
-
Regulated
5V
Surface Mount Device
8.7mm
4.5V
TDR 3SM Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate