Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEM 3-0522N
Order Code2414195
Product RangeTEM 3N Series
Technical Datasheet
22 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.631 |
5+ | Kč337.075 |
10+ | Kč319.519 |
50+ | Kč304.722 |
100+ | Kč275.128 |
250+ | Kč265.346 |
Price for:Each
Minimum: 1
Multiple: 1
Kč354.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEM 3-0522N
Order Code2414195
Product RangeTEM 3N Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width20mm
Height10mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTEM 3N Series
Product Overview
TEM 3-0522N is a 3W TEM 3N series DC/DC converter. This is a range of isolated DC/DC converter in a DIP-24 package. It offers tight output regulation and very low output noise. The operating temperature range is -40°C to +85°C. This product series provides a cost-effective solution for many industrial or consumer electronics applications. Approved by CSA-C22.2, No. 60950-1, EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- Input voltage range from 4.5 to 5.5VDC, nominal output voltage is ±12VDC (output 1, 2)
- Maximum output current is 125mA (output 1, 2), typical efficiency is 78%
- Fully regulated output, typical output ripple and noise 30mVp-p
- Short circuit protection, I/O isolation 1500VDC (input to output, 60s)
- Input filter meet EN 55022, class A, no minimum load required
- Industry standard pinout, PCB mounting type
- PD 2 pollution degree, typical switching frequency is 300KHz (PWM)
- Non-conductive plastic (UL 94 V-0 rated) housing material, plastic case housing type
- 3 years warranty
- Operating temperature range from -40°C to +85°C, length is 31.8mm, width is 20.3mm, depth is 10.2mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Width
20mm
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
10mm
Input Voltage DC Min
4.5V
Product Range
TEM 3N Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012