Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 50-2412
Order Code2280219
Product RangeTEN 50 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,249.676 |
5+ | Kč2,133.054 |
10+ | Kč2,016.181 |
50+ | Kč1,729.768 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,249.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 50-2412
Order Code2280219
Product RangeTEN 50 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
DC / DC Converter MountingThrough Hole
Height11mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEN 50 Series
Product Overview
The TEN 50-2412 is a 1-output board-mount isolated DC to DC Converter with tightly regulated output voltage and wide 2:1 input voltage range. The TEN 50 series 50W isolated high performance converter features very high reliability, overload protection and short-circuit protection. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. It is ideal for applications where space on the PCB is critical.
- Excellent efficiency up to 92%
- Remote on/off
- 1500VDC I/O Isolation
- -40 to +85°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.16A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
50W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Height
11mm
Input Voltage DC Min
18V
Product Range
TEN 50 Series
Technical Docs (2)
Alternatives for TEN 50-2412
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03