Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2412WIN
Order Code2280227
Product RangeTEN 6WIN Series
Technical Datasheet
28 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč537.966 |
5+ | Kč523.420 |
10+ | Kč508.622 |
50+ | Kč476.520 |
100+ | Kč436.894 |
250+ | Kč428.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč537.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2412WIN
Order Code2280227
Product RangeTEN 6WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 6WIN Series
Product Overview
The TEN 6-2412WIN is a DC/DC Converter designed for an optimized performance ratio of DC/DC converter with output power of 6W. General features like no minimum load requirement, overload protection, 12VDC output voltage and 9 to 36VDC input voltage range, internal filter for EN55022 class-A and high efficiency make this converter easy to design in. It is also a drop in replacement for many applications.
- No minimum load required
- Industry standard pin-out
- 84% Typical efficiency
- 24VDC Nominal input voltage
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 6WIN Series
Alternatives for TEN 6-2412WIN
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005